



3240064 | |
|---|---|
DigiKey Part Number | 277-12084-ND |
Manufacturer | |
Manufacturer Product Number | 3240064 |
Description | CONN WIRE PIN TERM 16-20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-20 AWG CLIPLINE Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.472" (12.00mm) | |
Length - Overall | 0.886" (22.50mm) | |
Wire Gauge | 16-20 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.161" (4.10mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Plastic | |
Length - Termination | 0.396" (10.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |





