



0192110004 | |
|---|---|
DigiKey Part Number | WM14266TR-ND - Tape & Reel (TR) WM14266CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192110004 |
Description | CONN WIRE PIN TERM 18-22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG Krimptite Crimp |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Non-Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper |
Part Status Active | Contact Finish Electro-Tin |
Pin Diameter Circular - 0.078" (1.98mm) Dia | Diameter - Barrel ID 0.054" (1.37mm) |
Length - Pin 0.350" (8.89mm) | Length - Termination 0.165" (4.19mm) |
Length - Overall 0.680" (17.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 50 | 3,89300 Kč | 194,65 Kč |
| 100 | 3,70610 Kč | 370,61 Kč |
| 250 | 3,47392 Kč | 868,48 Kč |
| 500 | 3,30718 Kč | 1 653,59 Kč |
| 1 000 | 3,14928 Kč | 3 149,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99873 Kč | 5 997,46 Kč |
| 4 000 | 2,85552 Kč | 11 422,08 Kč |
| 6 000 | 2,77496 Kč | 16 649,76 Kč |
| 10 000 | 2,67672 Kč | 26 767,20 Kč |
| 14 000 | 2,61392 Kč | 36 594,88 Kč |
| 20 000 | 2,54898 Kč | 50 979,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







