Pin Contact Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016060002

DigiKey Part Number
0016060002-ND
Manufacturer
Manufacturer Product Number
0016060002
Description
CONN PIN SOLDER TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Solder
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 338
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,30960 Kč57,74 Kč
502,20060 Kč110,03 Kč
1002,09560 Kč209,56 Kč
2501,96456 Kč491,14 Kč
5001,87092 Kč935,46 Kč
1 0001,78126 Kč1 781,26 Kč
2 5001,66968 Kč4 174,20 Kč
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč