Socket Contact Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430800001

DigiKey Part Number
23-0430800001-ND
Manufacturer
Manufacturer Product Number
0430800001
Description
CONN SOCKET SOLDER TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
0430800001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Solder
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,24400 Kč72,44 Kč
256,79480 Kč169,87 Kč
506,46740 Kč323,37 Kč
1006,15660 Kč615,66 Kč
2505,77108 Kč1 442,77 Kč
5005,49518 Kč2 747,59 Kč
1 0005,23270 Kč5 232,70 Kč
2 5004,90488 Kč12 262,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč