PV14-14RX-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 148
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2 642
Unit Price: 17,52000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 536
Unit Price: 34,62000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,73000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,56000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 60
Unit Price: 39,63000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 20,02000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 493
Unit Price: 8,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,57094 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 735
Unit Price: 16,48000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-14RX-M

DigiKey Part Number
298-20279-ND
Manufacturer
Manufacturer Product Number
PV14-14RX-M
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam, Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.200" (5.08mm)
Width - Outer Edges
0.460" (11.68mm)
Material - Insulation
Vinyl
Length - Overall
1.160" (29.46mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV14-14RB-LPanduit Corp148298-16766-ND9,38000 KčParametric Equivalent
EV14-14RB-QPanduit Corp0298-16767-ND8,55000 KčParametric Equivalent
PN14-14R-3KPanduit Corp2 642298-PN14-14R-3KCT-ND17,52000 KčParametric Equivalent
PN14-14R-CPanduit Corp536298-15460-ND34,62000 KčParametric Equivalent
PN14-14R-MPanduit Corp0298-10633-ND17,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1013,66000 Kč136,60 Kč
2513,26400 Kč331,60 Kč
5012,98040 Kč649,02 Kč
10012,70310 Kč1 270,31 Kč
25012,34228 Kč3 085,57 Kč
50012,07616 Kč6 038,08 Kč
1 00011,81568 Kč11 815,68 Kč
3 00011,41380 Kč34 241,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč