Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-14R-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-14R-3KTR-ND - Tape & Reel (TR) 298-PNF14-14R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-14R-3K |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,84040 Kč | 421,01 Kč |
| 50 | 16,47500 Kč | 823,75 Kč |
| 100 | 16,12230 Kč | 1 612,23 Kč |
| 250 | 15,66368 Kč | 3 915,92 Kč |
| 500 | 15,32644 Kč | 7 663,22 Kč |
| 1 000 | 14,99551 Kč | 14 995,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48526 Kč | 43 455,78 Kč |
| 6 000 | 14,17173 Kč | 85 030,38 Kč |
| 9 000 | 13,99129 Kč | 125 921,61 Kč |
| 15 000 | 13,76714 Kč | 206 507,10 Kč |
| 21 000 | 13,62131 Kč | 286 047,51 Kč |
| 30 000 | 13,46834 Kč | 404 050,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |













