MFR Recommended

EV14-14RB-Q | |
|---|---|
DigiKey Part Number | 298-16767-ND |
Manufacturer | |
Manufacturer Product Number | EV14-14RB-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Vinyl |
Length - Overall 1.120" (28.45mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-14RBK-Q | Panduit Corp | 0 | 298-EV14-14RBK-Q-ND | 0,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 25 | 7,75840 Kč | 193,96 Kč |
| 50 | 7,59560 Kč | 379,78 Kč |
| 100 | 7,43080 Kč | 743,08 Kč |
| 250 | 7,22100 Kč | 1 805,25 Kč |
| 500 | 7,06584 Kč | 3 532,92 Kč |
| 1 000 | 6,91360 Kč | 6 913,60 Kč |
| 2 500 | 6,71722 Kč | 16 793,05 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |



