
PN14-14R-3K | |
|---|---|
DigiKey Part Number | 298-PN14-14R-3KTR-ND - Tape & Reel (TR) 298-PN14-14R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-14R-3K |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.162" (4.11mm) |
Width - Outer Edges 0.440" (11.18mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-14RB-L | Panduit Corp | 148 | 298-16766-ND | 0,39000 Kč | Parametric Equivalent |
| PN14-14R-C | Panduit Corp | 536 | 298-15460-ND | 1,42000 Kč | Parametric Equivalent |
| PNF14-14R-C | Panduit Corp | 60 | 298-15532-ND | 1,63000 Kč | Parametric Equivalent |
| 0190540086 | Molex | 7 493 | WM13630-ND | 0,34000 Kč | Parametric Equivalent |
| 0190570060 | Molex | 735 | WM14204-ND | 0,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 25 | 15,75840 Kč | 393,96 Kč |
| 50 | 15,41640 Kč | 770,82 Kč |
| 100 | 15,08480 Kč | 1 508,48 Kč |
| 250 | 14,65640 Kč | 3 664,10 Kč |
| 500 | 14,34066 Kč | 7 170,33 Kč |
| 1 000 | 14,03116 Kč | 14 031,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,55378 Kč | 40 661,34 Kč |
| 6 000 | 13,26052 Kč | 79 563,12 Kč |
| 9 000 | 13,09172 Kč | 117 825,48 Kč |
| 15 000 | 12,88205 Kč | 193 230,75 Kč |
| 21 000 | 12,74562 Kč | 267 658,02 Kč |
| 30 000 | 12,60245 Kč | 378 073,50 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

