
PV10-14R-E | |
---|---|
DigiKey Part Number | 298-15608-ND |
Manufacturer | |
Manufacturer Product Number | PV10-14R-E |
Description | CONN RING CIRC 10-12AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 34,43200 Kč | 3 443,20 Kč |
Unit Price without VAT: | 34,43200 Kč |
---|---|
Unit Price with VAT: | 41,66272 Kč |