
PS18-M | |
|---|---|
DigiKey Part Number | 298-15575-ND |
Manufacturer | |
Manufacturer Product Number | PS18-M |
Description | CONN INLINE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 25 | 5,82280 Kč | 145,57 Kč |
| 50 | 5,69780 Kč | 284,89 Kč |
| 100 | 5,57680 Kč | 557,68 Kč |
| 250 | 5,41824 Kč | 1 354,56 Kč |
| 500 | 5,30230 Kč | 2 651,15 Kč |
| 1 000 | 5,18801 Kč | 5 188,01 Kč |
| 2 500 | 5,04078 Kč | 12 601,95 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |













