
PV22-6R-MYY | |
|---|---|
DigiKey Part Number | 298-PV22-6R-MYY-ND |
Manufacturer | |
Manufacturer Product Number | PV22-6R-MYY |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.110" (2.79mm) |
Width - Outer Edges 0.210" (5.33mm) | Material - Insulation Vinyl |
Length - Overall 0.680" (17.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 25 | 8,69240 Kč | 217,31 Kč |
| 50 | 8,50480 Kč | 425,24 Kč |
| 100 | 8,32340 Kč | 832,34 Kč |
| 250 | 8,08860 Kč | 2 022,15 Kč |
| 500 | 7,91424 Kč | 3 957,12 Kč |
| 1 000 | 7,74386 Kč | 7 743,86 Kč |
| 3 000 | 7,48073 Kč | 22 442,19 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











