


PP1S-S10-C | |
|---|---|
DigiKey Part Number | 298-15563-ND |
Manufacturer | |
Manufacturer Product Number | PP1S-S10-C |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 1.97" H (26.9mm x 18.3mm x 50mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 32,45440 Kč | 811,36 Kč |
| 50 | 31,75320 Kč | 1 587,66 Kč |
| 100 | 31,07070 Kč | 3 107,07 Kč |
| 300 | 30,01453 Kč | 9 004,36 Kč |
| 500 | 29,53536 Kč | 14 767,68 Kč |
| 1 000 | 28,89682 Kč | 28 896,82 Kč |
| 2 500 | 28,07256 Kč | 70 181,40 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |






