Multiple Opening Cable Tie Holder Natural Screw, #10 (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, #10 (M5)
Cable Accessories Overview

PP1S-S10-X

DigiKey Part Number
298-15564-ND
Manufacturer
Manufacturer Product Number
PP1S-S10-X
Description
CABLE TIE HLDR MULT SCREW #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #10 (M5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #10 (M5)
Size / Dimension
1.06" L x 0.72" W x 1.97" H (26.9mm x 18.3mm x 50mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1049,30300 Kč493,03 Kč
3047,63033 Kč1 428,91 Kč
5046,86760 Kč2 343,38 Kč
10045,85750 Kč4 585,75 Kč
25044,55356 Kč11 138,39 Kč
50043,58974 Kč21 794,87 Kč
1 00042,64631 Kč42 646,31 Kč
2 50041,42847 Kč103 571,17 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč