




PP2S-S10-X | |
|---|---|
DigiKey Part Number | 298-10521-ND |
Manufacturer | |
Manufacturer Product Number | PP2S-S10-X |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 4.60" H (26.9mm x 18.3mm x 116.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 62,34300 Kč | 623,43 Kč |
| 30 | 60,22933 Kč | 1 806,88 Kč |
| 50 | 59,26900 Kč | 2 963,45 Kč |
| 100 | 57,98810 Kč | 5 798,81 Kč |
| 250 | 56,33764 Kč | 14 084,41 Kč |
| 500 | 55,11892 Kč | 27 559,46 Kč |
| 1 000 | 53,92475 Kč | 53 924,75 Kč |
| 2 500 | 52,38363 Kč | 130 959,07 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |




