


RAFCBI1-S6-C20 | |
|---|---|
DigiKey Part Number | 298-20337-ND |
Manufacturer | |
Manufacturer Product Number | RAFCBI1-S6-C20 |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.75" L x 1.00" W x 1.75" H (19.1mm x 25.4mm x 44.4mm) | |
For Use With/Related Products | I Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 50 | 34,69700 Kč | 1 734,85 Kč |
| 100 | 33,94750 Kč | 3 394,75 Kč |
| 300 | 32,79397 Kč | 9 838,19 Kč |
| 500 | 32,27014 Kč | 16 135,07 Kč |
| 1 000 | 31,57238 Kč | 31 572,38 Kč |
| 2 500 | 30,67161 Kč | 76 679,03 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





