Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA123

DigiKey Part Number
5073-BA123-ND
Manufacturer
Manufacturer Product Number
BA123
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Plug, Male Pin
Impedance
75 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Nickel, Tin
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass, Phosphor Bronze
Dielectric Material
Polypropylene (PP)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10126,19800 Kč1 261,98 Kč
25118,29440 Kč2 957,36 Kč
50112,64580 Kč5 632,29 Kč
100107,26620 Kč10 726,62 Kč
250100,55188 Kč25 137,97 Kč
50095,75550 Kč47 877,75 Kč
1 00091,18948 Kč91 189,48 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč