


RAMH-S6-D | |
|---|---|
DigiKey Part Number | 298-20340-ND |
Manufacturer | |
Manufacturer Product Number | RAMH-S6-D |
Description | CABLE TIE HLDR SNGL SCREW #6 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 1.00" L x 0.75" W x 1.00" H (25.4mm x 19.0mm x 25.4mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 40,62280 Kč | 2 031,14 Kč |
| 100 | 39,74500 Kč | 3 974,50 Kč |
| 250 | 38,61532 Kč | 9 653,83 Kč |
| 500 | 37,78044 Kč | 18 890,22 Kč |
| 1 000 | 36,96299 Kč | 36 962,99 Kč |
| 2 500 | 35,90801 Kč | 89 770,02 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



