Multiple Opening Cable Tie Holder Black Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Black Screw, #6 (M3)
Cable Accessories Overview

RAFCBI1-S6-M20

DigiKey Part Number
RAFCBI1-S6-M20-ND
Manufacturer
Manufacturer Product Number
RAFCBI1-S6-M20
Description
CABLE TIE HLDR MULTIPLE SCREW #6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Black Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #6 (M3)
Size / Dimension
0.75" L x 1.00" W x 1.75" H (19.1mm x 25.4mm x 44.4mm)
For Use With/Related Products
I Ties
Material
Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1022,65700 Kč226,57 Kč
2522,02280 Kč550,57 Kč
5021,54820 Kč1 077,41 Kč
10021,08410 Kč2 108,41 Kč
25020,48564 Kč5 121,41 Kč
50020,04344 Kč10 021,72 Kč
1 00019,61045 Kč19 610,45 Kč
3 00018,94251 Kč56 827,53 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč