


PP1S-S12-C | |
|---|---|
DigiKey Part Number | 298-23116-ND |
Manufacturer | |
Manufacturer Product Number | PP1S-S12-C |
Description | CABLE TIE HLDR MULT SCREW #12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #12 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #12 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 1.97" H (26.9mm x 18.3mm x 50mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 25 | 34,23520 Kč | 855,88 Kč |
| 50 | 33,49600 Kč | 1 674,80 Kč |
| 100 | 32,77160 Kč | 3 277,16 Kč |
| 300 | 31,65870 Kč | 9 497,61 Kč |
| 500 | 31,15348 Kč | 15 576,74 Kč |
| 1 000 | 30,47965 Kč | 30 479,65 Kč |
| 2 500 | 29,61020 Kč | 74 025,50 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


