Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PMV1-5RB-3K | |
|---|---|
DigiKey Part Number | 298-PMV1-5RB-3KTR-ND - Tape & Reel (TR) 298-PMV1-5RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMV1-5RB-3K |
Description | CONN RING CIRC 18-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,83540 Kč | 491,77 Kč |
| 100 | 9,62550 Kč | 962,55 Kč |
| 250 | 9,35252 Kč | 2 338,13 Kč |
| 500 | 9,15092 Kč | 4 575,46 Kč |
| 1 000 | 8,95376 Kč | 8 953,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64957 Kč | 25 948,71 Kč |
| 6 000 | 8,46265 Kč | 50 775,90 Kč |
| 9 000 | 8,35510 Kč | 75 195,90 Kč |
| 15 000 | 8,22144 Kč | 123 321,60 Kč |
| 21 000 | 8,13452 Kč | 170 824,92 Kč |
| 30 000 | 8,04330 Kč | 241 299,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |














