
2-342104-1 | |
|---|---|
DigiKey Part Number | A135579TR-ND - Tape & Reel (TR) A135579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342104-1 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342104-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.106" ~ 0.142" (2.69mm ~ 3.61mm) |
Width - Outer Edges 0.311" (7.90mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.861" (21.87mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,24400 Kč | 142,44 Kč |
| 25 | 13,35600 Kč | 333,90 Kč |
| 50 | 12,71360 Kč | 635,68 Kč |
| 100 | 12,10660 Kč | 1 210,66 Kč |
| 250 | 11,34708 Kč | 2 836,77 Kč |
| 500 | 10,80482 Kč | 5 402,41 Kč |
| 1 000 | 10,28906 Kč | 10 289,06 Kč |
| 2 500 | 9,64475 Kč | 24 111,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,46005 Kč | 47 300,25 Kč |
| 10 000 | 9,00885 Kč | 90 088,50 Kč |
| 15 000 | 8,75500 Kč | 131 325,00 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |



