3241204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1 360
Unit Price: 12,81000 Kč
Datasheet
Ring Terminal Connector M5 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241204

DigiKey Part Number
3241204-ND
Manufacturer
Manufacturer Product Number
3241204
Description
CONN RING CIRC 16-20AWG M5 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3241204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.029" (0.74mm)
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
0.854" (21.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10024,89310 Kč2 489,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24,89310 Kč
Unit Price with VAT:30,12065 Kč