
709 PA | |
|---|---|
DigiKey Part Number | 2291-709PA-ND |
Manufacturer | |
Manufacturer Product Number | 709 PA |
Description | ENLARGER PG 7 X 9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | PG7 to PG9 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,95000 Kč | 1 195,00 Kč |
| Unit Price without VAT: | 11,95000 Kč |
|---|---|
| Unit Price with VAT: | 14,45950 Kč |











