SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder
0734042990
0734042990

0734042990

DigiKey Part Number
23-0734042990-ND
Manufacturer
Manufacturer Product Number
0734042990
Description
SPECIAL 75 OHM SMB PLUG STR RG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10134,36600 Kč1 343,66 Kč
25125,94600 Kč3 148,65 Kč
50119,92800 Kč5 996,40 Kč
100114,20180 Kč11 420,18 Kč
250107,05368 Kč26 763,42 Kč
500101,94780 Kč50 973,90 Kč
1 00097,08635 Kč97 086,35 Kč
Manufacturers Standard Package
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč