
2-130008-1 | |
|---|---|
DigiKey Part Number | A135377TR-ND - Tape & Reel (TR) A135377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-130008-1 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-130008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.033" (0.84mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,41680 Kč | 585,42 Kč |
| 50 | 22,29980 Kč | 1 114,99 Kč |
| 100 | 21,23110 Kč | 2 123,11 Kč |
| 250 | 19,90192 Kč | 4 975,48 Kč |
| 500 | 18,95112 Kč | 9 475,56 Kč |
| 1 000 | 18,04631 Kč | 18 046,31 Kč |
| 2 500 | 17,54803 Kč | 43 870,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,59325 Kč | 82 966,25 Kč |
| 10 000 | 15,80209 Kč | 158 020,90 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


