Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151730

DigiKey Part Number
A127618-ND
Manufacturer
Manufacturer Product Number
151730
Description
CONN RING CIRC 16-22AWG M5 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.033" (0.84mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.974" (24.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,53600 Kč125,36 Kč
2511,75040 Kč293,76 Kč
5011,19200 Kč559,60 Kč
10010,65650 Kč1 065,65 Kč
2509,98748 Kč2 496,87 Kč
5009,51042 Kč4 755,21 Kč
1 0009,05623 Kč9 056,23 Kč
3 0008,38072 Kč25 142,16 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč