
2-130014-1 | |
|---|---|
DigiKey Part Number | A135378TR-ND - Tape & Reel (TR) A135378CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-130014-1 |
Description | CONN RING CIRC 16-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-130014-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.858" (21.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.140" (2.69mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 25 | 7,11480 Kč | 177,87 Kč |
| 50 | 6,77820 Kč | 338,91 Kč |
| 100 | 6,45180 Kč | 645,18 Kč |
| 250 | 6,04724 Kč | 1 511,81 Kč |
| 500 | 5,75802 Kč | 2 879,01 Kč |
| 1 000 | 5,48289 Kč | 5 482,89 Kč |
| 2 500 | 5,13932 Kč | 12 848,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,64931 Kč | 23 246,55 Kč |
| 10 000 | 4,42740 Kč | 44 274,00 Kč |
| 15 000 | 4,30262 Kč | 64 539,30 Kč |
| 25 000 | 4,15039 Kč | 103 759,75 Kč |
| 35 000 | 4,05313 Kč | 141 859,55 Kč |
| 50 000 | 3,95252 Kč | 197 626,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |



