Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54312-1

DigiKey Part Number
54312-1-ND
Manufacturer
Manufacturer Product Number
54312-1
Description
CONN RING CIRC 24-26AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
54312-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.027" (0.69mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.863" (21.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.105" (1.27mm ~ 2.67mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,10300 Kč291,03 Kč
2527,27240 Kč681,81 Kč
5025,96620 Kč1 298,31 Kč
10024,72300 Kč2 472,30 Kč
25023,17424 Kč5 793,56 Kč
50022,06764 Kč11 033,82 Kč
1 00021,01417 Kč21 014,17 Kč
3 00019,44730 Kč58 341,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč