
302003 | |
|---|---|
DigiKey Part Number | 2181-302003-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302003 |
Description | CABLE 3COND 20AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.237" (6.02mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Spool Size 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 5 | 63,98400 Kč | 319,92 Kč |
| 10 | 60,96100 Kč | 609,61 Kč |
| 25 | 57,11920 Kč | 1 427,98 Kč |
| 50 | 54,36200 Kč | 2 718,10 Kč |
| 100 | 51,71750 Kč | 5 171,75 Kč |
| 250 | 48,38808 Kč | 12 097,02 Kč |
| 500 | 45,98930 Kč | 22 994,65 Kč |
| 1 000 | 43,68727 Kč | 43 687,27 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |












