
201403 | |
|---|---|
DigiKey Part Number | 2181-201403-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201403 |
Description | CABLE 3COND 14AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.344" (8.74mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 48,42200 Kč | 242,11 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 43,22240 Kč | 1 080,56 Kč |
| 50 | 41,13920 Kč | 2 056,96 Kč |
| 100 | 39,14450 Kč | 3 914,45 Kč |
| 250 | 36,63312 Kč | 9 158,28 Kč |
| 500 | 34,82350 Kč | 17 411,75 Kč |
| 1 000 | 33,08760 Kč | 33 087,60 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |











