3 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201403

DigiKey Part Number
2181-201403-10-ND
Manufacturer
Manufacturer Product Number
201403
Description
CABLE 3COND 14AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.344" (8.74mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 14AWG BLACK FEET
In-Stock: 3883
Unit Price: 54,17000 Kč
CABLE 3COND 14AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG BLACK 50'
In-Stock: 0
Unit Price: