
201203 | |
|---|---|
DigiKey Part Number | 2181-201203-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201203 |
Description | CABLE 3COND 12AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.381" (9.68mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Number of Conductors 3 | Spool Size 1000.0' (304.8m) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 5 | 70,05000 Kč | 350,25 Kč |
| 10 | 66,71100 Kč | 667,11 Kč |
| 25 | 62,51520 Kč | 1 562,88 Kč |
| 50 | 59,49580 Kč | 2 974,79 Kč |
| 100 | 56,59800 Kč | 5 659,80 Kč |
| 250 | 52,95192 Kč | 13 237,98 Kč |
| 500 | 50,32338 Kč | 25 161,69 Kč |
| 1 000 | 47,80090 Kč | 47 800,90 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











