
601203 | |
|---|---|
DigiKey Part Number | 2181-601203-ND 2181-601203-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601203 |
Description | CABLE 3 COND 12 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 12 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 65/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.417" (10.59mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 117,58800 Kč | 587,94 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 104,88080 Kč | 2 622,02 Kč |
| 50 | 99,78660 Kč | 4 989,33 Kč |
| 100 | 94,90470 Kč | 9 490,47 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | 56,96606 Kč | 142 415,15 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |






