3 Conductor Multi-Conductor Cable Gray 12 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601203CY

DigiKey Part Number
2181-601203CY-ND
2181-601203CY-DS-ND
Manufacturer
Manufacturer Product Number
601203CY
Description
CABLE 3 COND 12 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 12 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
56/0.0117"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.500" (12.70mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
5167,48000 Kč837,40 Kč
10159,41700 Kč1 594,17 Kč
25149,31240 Kč3 732,81 Kč
50142,02620 Kč7 101,31 Kč
100135,04230 Kč13 504,23 Kč
Bulk
QuantityUnit PriceExt Price
1 00095,56442 Kč95 564,42 Kč
Manufacturers Standard Package
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč