3 Conductor Multi-Conductor Cable Slate 12 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901203 SL001

DigiKey Part Number
216-901203SL001-DS-ND
Manufacturer
Manufacturer Product Number
901203 SL001
Description
CABLE 3COND 12AWG SLATE FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 12 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
593,52600 Kč467,63 Kč
1089,07400 Kč890,74 Kč
2583,45440 Kč2 086,36 Kč
5079,41020 Kč3 970,51 Kč
10075,53190 Kč7 553,19 Kč
25070,64820 Kč17 662,05 Kč
50068,53076 Kč34 265,38 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč