12 AWG Hook-Up Wire 65/30 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718 VI005

DigiKey Part Number
6718VI005-ND
Manufacturer
Manufacturer Product Number
6718 VI005
Description
HOOK-UP STRND 12AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 008,92000 Kč7 008,92 Kč
26 665,29000 Kč13 330,58 Kč
36 470,88333 Kč19 412,65 Kč
56 232,58400 Kč31 162,92 Kč
76 188,08000 Kč43 316,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7 008,92000 Kč
Unit Price with VAT:8 480,79320 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 99
Unit Price: 7 289,25000 Kč
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 12
Unit Price: 7 008,92000 Kč
HOOK-UP STRND 12AWG BROWN 100'
In-Stock: 35
Unit Price: 7 008,92000 Kč
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 4
Unit Price: 7 008,92000 Kč
HOOK-UP STRND 12AWG GRN/YLW 100'
In-Stock: 142
Unit Price: 7 008,92000 Kč
Alternate Length
HOOK-UP STRND 12AWG VIOLET 1000'
In-Stock: 0
Unit Price: 33 248,86000 Kč