
1858/19 WV005 | |
|---|---|
DigiKey Part Number | 1858/19WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 WV005 |
Description | HOOK-UP STRND 16AWG WHITE/VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Violet Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,20640 Kč | 3 720,64 Kč |
| 200 | 35,39110 Kč | 7 078,22 Kč |
| 300 | 34,36323 Kč | 10 308,97 Kč |
| 500 | 33,10334 Kč | 16 551,67 Kč |
| 700 | 32,29403 Kč | 22 605,82 Kč |
| 1 000 | 31,45395 Kč | 31 453,95 Kč |
| 2 500 | 29,37511 Kč | 73 437,77 Kč |
| 5 000 | 27,87518 Kč | 139 375,90 Kč |
| 10 000 | 27,64124 Kč | 276 412,40 Kč |
| Unit Price without VAT: | 37,20640 Kč |
|---|---|
| Unit Price with VAT: | 45,01974 Kč |










