
201204 | |
|---|---|
DigiKey Part Number | 2181-201204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201204 |
Description | CABLE 4COND 12AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.413" (10.49mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Number of Conductors 4 | Spool Size 1000.0' (304.8m) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 5 | 84,32800 Kč | 421,64 Kč |
| 10 | 80,27500 Kč | 802,75 Kč |
| 25 | 75,22320 Kč | 1 880,58 Kč |
| 50 | 71,58220 Kč | 3 579,11 Kč |
| 100 | 68,09020 Kč | 6 809,02 Kč |
| 250 | 63,69280 Kč | 15 923,20 Kč |
| 500 | 61,31206 Kč | 30 656,03 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |



