Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-38R-M | |
|---|---|
DigiKey Part Number | 298-10057-ND |
Manufacturer | |
Manufacturer Product Number | P14-38R-M |
Description | CONN RING CIRC 14-18AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,90400 Kč | 172,60 Kč |
| 50 | 6,75720 Kč | 337,86 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 250 | 6,42540 Kč | 1 606,35 Kč |
| 500 | 6,28722 Kč | 3 143,61 Kč |
| 1 000 | 6,15178 Kč | 6 151,78 Kč |
| 3 000 | 5,94292 Kč | 17 828,76 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |














