
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.534" (13.56mm) | |
Length - Overall | 1.115" (28.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 50 | 9,41980 Kč | 470,99 Kč |
| 100 | 8,96820 Kč | 896,82 Kč |
| 250 | 8,40508 Kč | 2 101,27 Kč |
| 500 | 8,00360 Kč | 4 001,80 Kč |
| 1 000 | 7,62122 Kč | 7 621,22 Kč |
| 3 000 | 7,05267 Kč | 21 158,01 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

