
34126 | |
|---|---|
DigiKey Part Number | A0152-ND |
Manufacturer | |
Manufacturer Product Number | 34126 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34126 Models |
Category | Length - Overall 0.995" (25.27mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 25 | 8,36560 Kč | 209,14 Kč |
| 50 | 7,96660 Kč | 398,33 Kč |
| 100 | 7,58660 Kč | 758,66 Kč |
| 250 | 7,10992 Kč | 1 777,48 Kč |
| 500 | 6,76976 Kč | 3 384,88 Kč |
| 1 000 | 6,44639 Kč | 6 446,39 Kč |
| 3 000 | 5,96539 Kč | 17 896,17 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












