
33220 | |
|---|---|
DigiKey Part Number | A0931-ND |
Manufacturer | |
Manufacturer Product Number | 33220 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33220 Models |
Category | Length - Overall 1.098" (27.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.593" (15.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,12160 Kč | 228,04 Kč |
| 50 | 8,68480 Kč | 434,24 Kč |
| 100 | 8,27110 Kč | 827,11 Kč |
| 250 | 7,75164 Kč | 1 937,91 Kč |
| 500 | 7,38122 Kč | 3 690,61 Kč |
| 1 000 | 7,02845 Kč | 7 028,45 Kč |
| 2 500 | 6,58833 Kč | 16 470,83 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |













