Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690094

DigiKey Part Number
WM19740TR-ND - Tape & Reel (TR)
WM19740CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690094
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690094 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.544" (13.82mm)
Length - Overall
1.010" (25.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,95000 Kč69,50 Kč
256,50920 Kč162,73 Kč
506,19860 Kč309,93 Kč
1005,90250 Kč590,25 Kč
2505,53340 Kč1 383,35 Kč
5005,26840 Kč2 634,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,25076 Kč7 876,14 Kč
3 0004,99997 Kč14 999,91 Kč
4 5004,85894 Kč21 865,23 Kč
7 5004,68692 Kč35 151,90 Kč
10 5004,57700 Kč48 058,50 Kč
15 0004,46332 Kč66 949,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč