
0191930057 | |
|---|---|
DigiKey Part Number | 0191930057-ND |
Manufacturer | |
Manufacturer Product Number | 0191930057 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.534" (13.56mm) | |
Length - Overall | 1.036" (26.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 Kč | 9,83 Kč |
| 10 | 8,39100 Kč | 83,91 Kč |
| 25 | 7,85400 Kč | 196,35 Kč |
| 50 | 7,48000 Kč | 374,00 Kč |
| 100 | 7,12080 Kč | 712,08 Kč |
| 250 | 6,67484 Kč | 1 668,71 Kč |
| 500 | 6,35546 Kč | 3 177,73 Kč |
| 1 000 | 6,05196 Kč | 6 051,96 Kč |
| 3 000 | 5,60042 Kč | 16 801,26 Kč |
| Unit Price without VAT: | 9,83000 Kč |
|---|---|
| Unit Price with VAT: | 11,89430 Kč |






