
NC1WH6 | |
|---|---|
DigiKey Part Number | 298-18496-ND |
Manufacturer | |
Manufacturer Product Number | NC1WH6 |
Description | DUCT CVR HAL FREE WHT 1"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | NC1WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NE1X, NS1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,47000 Kč | 607,47 Kč |
| 12 | 561,69667 Kč | 6 740,36 Kč |
| 30 | 545,64700 Kč | 16 369,41 Kč |
| 54 | 535,58130 Kč | 28 921,39 Kč |
| 102 | 524,88824 Kč | 53 538,60 Kč |
| 252 | 510,02476 Kč | 128 526,24 Kč |
| 504 | 498,90165 Kč | 251 446,43 Kč |
| 1 002 | 488,09726 Kč | 489 073,45 Kč |
| 2 502 | 485,93568 Kč | 1 215 811,07 Kč |
| Unit Price without VAT: | 607,47000 Kč |
|---|---|
| Unit Price with VAT: | 735,03870 Kč |






