Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE1X2WH6

DigiKey Part Number
298-18506-ND
Manufacturer
Manufacturer Product Number
NE1X2WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.000" (50.80mm)
Length
6.00' (1.83m)
Width
1.140" (28.96mm)
Mounting Type
Screw
Features
-
Material
Polyphenylene Oxide (PPO), Halogen Free
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 580,52000 Kč1 580,52 Kč
121 460,98833 Kč17 531,86 Kč
301 419,10100 Kč42 573,03 Kč
541 392,83630 Kč75 213,16 Kč
1021 364,92147 Kč139 221,99 Kč
2521 337,23679 Kč336 983,67 Kč
Unit Price without VAT:1 580,52000 Kč
Unit Price with VAT:1 912,42920 Kč