
NE1X3WH6 | |
|---|---|
DigiKey Part Number | 298-18507-ND |
Manufacturer | |
Manufacturer Product Number | NE1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 1.140" (28.96mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,30000 Kč | 2 354,30 Kč |
| 12 | 2 176,11000 Kč | 26 113,32 Kč |
| 30 | 2 113,65167 Kč | 63 409,55 Kč |
| 54 | 2 074,45463 Kč | 112 020,55 Kč |
| 102 | 2 039,27843 Kč | 208 006,40 Kč |
| Unit Price without VAT: | 2 354,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 848,70300 Kč |



