
NE1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-18503-ND |
Manufacturer | |
Manufacturer Product Number | NE1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 1.642" (41.70mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 667,72000 Kč | 3 667,72 Kč |
| 12 | 3 389,55000 Kč | 40 674,60 Kč |
| 30 | 3 292,05233 Kč | 98 761,57 Kč |
| 54 | 3 260,88444 Kč | 176 087,76 Kč |
| Unit Price without VAT: | 3 667,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 437,94120 Kč |


