
NE1X1WH6 | |
|---|---|
DigiKey Part Number | 298-18505-ND |
Manufacturer | |
Manufacturer Product Number | NE1X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.000" (25.40mm) | |
Length | 6.00' (1.83m) | |
Width | 1.140" (28.96mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,13000 Kč | 1 021,13 Kč |
| 12 | 944,12250 Kč | 11 329,47 Kč |
| 30 | 917,10167 Kč | 27 513,05 Kč |
| 54 | 900,15315 Kč | 48 608,27 Kč |
| 102 | 882,14863 Kč | 89 979,16 Kč |
| 252 | 857,11671 Kč | 215 993,41 Kč |
| 504 | 842,16687 Kč | 424 452,10 Kč |
| Unit Price without VAT: | 1 021,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,56730 Kč |




