
MMP350H-M | |
---|---|
DigiKey Part Number | 298-22522-ND |
Manufacturer | |
Manufacturer Product Number | MMP350H-M |
Description | WIRE MARKER CBL TIE 19.1X88.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Natural Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,66000 Kč | 26,66 Kč |
10 | 24,80900 Kč | 248,09 Kč |
25 | 24,10440 Kč | 602,61 Kč |
50 | 23,58380 Kč | 1 179,19 Kč |
100 | 23,07760 Kč | 2 307,76 Kč |
250 | 22,42140 Kč | 5 605,35 Kč |
500 | 21,93732 Kč | 10 968,66 Kč |
1 000 | 21,46365 Kč | 21 463,65 Kč |
3 000 | 20,73224 Kč | 62 196,72 Kč |
Unit Price without VAT: | 26,66000 Kč |
---|---|
Unit Price with VAT: | 32,25860 Kč |